Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.352.0635.0
Newark Part No.22J0830
Product Rangerevos BASIC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $18.100 |
25+ | $16.310 |
100+ | $14.580 |
250+ | $13.290 |
500+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.352.0635.0
Newark Part No.22J0830
Product Rangerevos BASIC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use Withrevos BASIC Size 6 bases and inserts
Product Rangerevos BASIC Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
6B
Product Range
revos BASIC Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
revos BASIC Size 6 bases and inserts
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate