Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No72.353.2435.3
Newark Part No.53H9834
Product Rangerevos BASIC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No72.353.2435.3
Newark Part No.53H9834
Product Rangerevos BASIC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithRevos Connector Inserts
Product Rangerevos BASIC Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
24B
Product Range
revos BASIC Series
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Revos Connector Inserts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate