Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.050.0001.0
Newark Part No.42AH9039
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,172.930 |
5+ | $1,037.480 |
10+ | $932.800 |
25+ | $858.910 |
50+ | $797.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,172.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.050.0001.0
Newark Part No.42AH9039
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size203.5mm x 148.5mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCLead
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
-
Display Size
203.5mm x 148.5mm
Screen Size
7"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate