Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No99.703.0000.6
Newark Part No.08R4384
Product Rangerevos BASIC Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.010 |
| 10+ | $125.700 |
| 25+ | $116.430 |
| 50+ | $110.760 |
| 100+ | $104.580 |
Price for:Each
Minimum: 1
Multiple: 1
$136.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No99.703.0000.6
Newark Part No.08R4384
Product Rangerevos BASIC Series
Technical Datasheet
Product Rangerevos BASIC Series
Connector MountingPanel Mount
GenderPlug, Receptacle
No. of Contacts24Contacts
Contact GenderPin, Socket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size24B
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead
Product Overview
The 99.703.0000.6 is a 24-way Heavy-duty Connector Kit. This Revos Basic Series with male and female inserts, plugged together, loosely assembled into hoods and housings and locked.
- 16A Current rating
- 500V Voltage rating
Applications
Industrial
Contents
Hood, Base, Male and female Insert.
Technical Specifications
Product Range
revos BASIC Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Panel Mount
No. of Contacts
24Contacts
No. of Rows
2Rows
Connector Shell Size
24B
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
