Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoDNG-100100G
Newark Part No.51F2782
Product RangeElectro-Duct Type DNG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoDNG-100100G
Newark Part No.51F2782
Product RangeElectro-Duct Type DNG Series
Technical Datasheet
External Height - Metric95.25mm
External Width - Metric101.6mm
Length - Metric2m
External Height - Imperial3.75"
External Width - Imperial4"
Raceway / Duct MaterialVinyl
Length - Imperial6.5ft
Raceway / Duct ColorGray
Product RangeElectro-Duct Type DNG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
95.25mm
Length - Metric
2m
External Width - Imperial
4"
Length - Imperial
6.5ft
Product Range
Electro-Duct Type DNG Series
External Width - Metric
101.6mm
External Height - Imperial
3.75"
Raceway / Duct Material
Vinyl
Raceway / Duct Color
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate