Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.3325.0
Newark Part No.50F3578
Product Range8142 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.325 |
| 250+ | $0.297 |
| 500+ | $0.261 |
Price for:Each
Minimum: 100
Multiple: 100
$32.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.3325.0
Newark Part No.50F3578
Product Range8142 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Positions
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range8142 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
250V
Product Range
8142 Series
Pitch Spacing
5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate