Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.5425.0
Newark Part No.59K9218
Product Range8142 Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 25+ | $2.910 |
| 100+ | $2.600 |
| 250+ | $2.370 |
| 500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.5425.0
Newark Part No.59K9218
Product Range8142 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions24Positions
Rated Current-
Rated Voltage-
Block Orientation-
Product Range8142 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z5.530.5425.0 is a solderable connector Pin Strip for 0.197-inch spacing allows connection and disconnection of up to 24 poles to and from printed circuit in one simple plugging operation. Wires connected to flush-mounted strip by screws having wire protection spring. Tin-plated socket contacts.
- Can be field cut to desired length
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
24Positions
Rated Voltage
-
Product Range
8142 Series
Pitch Spacing
5mm
Rated Current
-
Block Orientation
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate