Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.280.6327.0
Newark Part No.52F9828
Product RangeWT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $1.080 |
25+ | $0.970 |
100+ | $0.866 |
250+ | $0.788 |
500+ | $0.694 |
Price for:Each
Minimum: 10
Multiple: 10
$10.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.280.6327.0
Newark Part No.52F9828
Product RangeWT Series
Technical Datasheet
Accessory TypeJumper
For Use With-
No. of Positions3Positions
Pitch Spacing5mm
Product RangeWT Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
WT Series
For Use With
-
Pitch Spacing
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate