Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.281.2227.0
Newark Part No.29H3695
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 25+ | $7.880 |
| 100+ | $7.030 |
| 250+ | $6.410 |
| 500+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.281.2227.0
Newark Part No.29H3695
Technical Datasheet
Accessory TypeJumper
No. of Positions12Positions
For Use With12 Pole IVB WK 4-12 Terminal Blocks
Pitch Spacing6mm
Product Range-
SVHCLead
Product Overview
The Z7.281.2227.0 is a yellow screwable mount Insulated Jumper Bar suitable for use with the DIN rail IVB WK 4 - 12 type 12-pole terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
12 Pole IVB WK 4-12 Terminal Blocks
Product Range
-
No. of Positions
12Positions
Pitch Spacing
6mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate