Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
000 x 40mm Precision Single Phillips Screwdriver Wiha Precision Single Phillips Screwdrivers, #000 x 40 mm
Technical Specifications
Phillips Tip Size
#00
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate