Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26185
Newark Part No.51AH6591
Technical Datasheet
Torx Tip Size9IP
Torx Key Type9IP
Handle TypeL Key
Blade Length40mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
9IP
Handle Type
L Key
Product Range
-
Torx Key Type
9IP
Blade Length
40mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate