Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26463
Newark Part No.57AJ5970
Product RangeWiha - TorqueVario-S
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $218.250 |
3+ | $214.070 |
Price for:Each
Minimum: 1
Multiple: 1
$218.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26463
Newark Part No.57AJ5970
Product RangeWiha - TorqueVario-S
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.73ft-lb to 3.7ft-lb
Torque Range N-m1N-m to 5N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length127mm
Overall Length127mm
Product RangeWiha - TorqueVario-S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Overall Length
127mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
0.73ft-lb to 3.7ft-lb
Drive Size - Metric
4mm
Overall Length
127mm
Product Range
Wiha - TorqueVario-S
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate