Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26490
Newark Part No.90F7792
Product RangePRECISION Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $49.900 |
Price for:Each
Minimum: 1
Multiple: 1
$49.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26490
Newark Part No.90F7792
Product RangePRECISION Series
Technical Datasheet
Kit Contents8-Pcs of 0.05, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32" Ball End Hex Drivers
Product RangePRECISION Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 26490 is a 8-piece precision ball end Hex Driver Set. The hex driver with chrome-vanadium-molybdenum tool steel, through hardened for best wear resistance and cadmium-free plastic precision handle. Ball end enables fastening and unfastening at an angle of up to 25°. Precision turning and control with the rotating cap.
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- Molded on handle for permanent bond to blade
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
Applications
Maintenance & Repair
Contents
0.05, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64 and 5/32" Ball end hex drivers.
Technical Specifications
Kit Contents
8-Pcs of 0.05, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32" Ball End Hex Drivers
SVHC
No SVHC (16-Jul-2019)
Product Range
PRECISION Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate