Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26626
Newark Part No.02AH4962
Product RangeTorqueVario-S
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $323.240 |
2+ | $311.680 |
Price for:Each
Minimum: 1
Multiple: 1
$323.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26626
Newark Part No.02AH4962
Product RangeTorqueVario-S
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.59ft-lb to 3.68ft-lb
Torque Range N-m0.8N-m to 5N-m
Drive Size - Metric3.8mm
Drive Size - Imperial0.149"
Overall Length138mm
Overall Length138mm
Product RangeTorqueVario-S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.8N-m to 5N-m
Drive Size - Imperial
0.149"
Overall Length
138mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
0.59ft-lb to 3.68ft-lb
Drive Size - Metric
3.8mm
Overall Length
138mm
Product Range
TorqueVario-S
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate