Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No269 TORX10/15
Newark Part No.25M2064
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length120mm
Overall Length120mm
Overall Length120mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size 1
-
Blade Length
120mm
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Tip Size 2
-
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate