Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.050 |
Price for:Each
Minimum: 1
Multiple: 1
$31.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28488
Newark Part No.42X1247
Technical Datasheet
Accessory TypeSoft Grip Handle
For Use With-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
SoftFinish cushion grip Drive-Loc handle securely holds Drive-Loc blades and allows fast, easy blade adjustments in 1/8" increments.
- Allows for quick blade changes
- Blade locking mechanism to secure blade
- Selectable lengths from 1. 7" to 4. 8"
Technical Specifications
Accessory Type
Soft Grip Handle
Product Range
-
For Use With
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate