Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No31118
Newark Part No.28C1308
Product RangeSoftFinish
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No31118
Newark Part No.28C1308
Product RangeSoftFinish
Technical Datasheet
Phillips Tip Size#2
Blade Length300mm
Overall Length449mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 31118 from Wiha is a phillips screwdriver with Wiha-SoftFinish® handle.
- Size #2
- High alloy CVM steel, hardened, hard chromed round blade
- Wiha-chromtop tip
- Multi-component, cushion grip handle
- Blade length of 300mm (12")
- Overall length of screwdriver is 418mm (16.5")
- Weight of 0.30lbs
Technical Specifications
Phillips Tip Size
#2
Overall Length
449mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
300mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate