Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No313-1
Newark Part No.35M1198
Product RangeWiha - 313
Also Known AsGTIN UPC EAN: 4010995007706
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 313-1 is a 191mm SoftFinish® Pozidrive® Screwdriver offers blade made of chrome vanadium molybdenum steel with through hardened chrome-plated finish.
- Multi-component SoftFinish® handle provides maximum user comfort
- Ergonomically perfect handle design
- Printed screw symbol on handle end for fast identification
- Wiha ChromTop® finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Pozidriv Size
PZ1
Overall Length
191mm
Product Range
Wiha - 313
Overall Length
191mm
Blade Length
80mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 313-1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate