Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No320N-3
Newark Part No.35M1224
Also Known AsGTIN UPC EAN: 4010995008215
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No320N-3
Newark Part No.35M1224
Also Known AsGTIN UPC EAN: 4010995008215
Technical Datasheet
Tip Size3mm
Blade Length100mm
Overall Length204mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 320N-3
1 Product Found
Product Overview
The 320N-3 is an electric Slotted Screwdriver with black-finish through hardened chrome-vanadium-molybdenum steel blade and ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. It is suitable for all work on or around electrical components up to 1000VAC.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3mm
Overall Length
204mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate