Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.340 |
| 3+ | $35.700 |
Price for:Each
Minimum: 1
Multiple: 1
$36.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32343
Newark Part No.02AH5020
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Round
Overall Length145mm
Overall Length145mm
Tip StyleStyle 40
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
145mm
Tip Style
Style 40
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (16-Jul-2019)
Tweezer Tip Type
Straight, Round
Overall Length
145mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate