2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      32876

                      Insulated Pliers-Cutters & Screwdrivers Set, with Bag, 66 Pieces

                      WIHA 32876
                      WIHA 32876
                      WIHA 32876
                      WIHA 32876
                      WIHA 32876
                      WIHA 32876
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No32876
                      Newark Part No.27T7025
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$2,235.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,235.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No32876
                      Newark Part No.27T7025
                      Technical Datasheet

                      Data Sheet

                      Kit Contents66 Pieces of Insulated Pliers, Cutters & Screwdrivers Set
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      32876 is a 66 piece, insulated pilers cutters and screwdriver set. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha insulated tools are VDE certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance.

                      • SoftFinish® cushion grip handle for comfort and control
                      • Handle sized proportionate to blade for consistent mechanical advantage
                      • Exact fit precision machined Phillips tip for reduced cam-out
                      • Rigorous heat-treatment process for maximum strength
                      • 9inch product depth, 9inch product width, 17inch product height

                      Contents

                      T- Handle 4.0, 5.0, 6.0mm, T-Handle 3/16, 7/32, 5/32, 5/16, 1/4, 3/8", Nut driver 11/32, 1/4, 3/8, 5/16, 7/16", Nose pliers, Cutters, Stripping pliers, Wrench, Lineman's plier, Slotted 2.0x60mm/2.5x75mm/3.0x100mm,/4.0x100mm/4.5x100mm/5.5x125mm/6.0x150mm/8.0x175mm/10.0x200mm, Phillips #2x100mm/#0x60mm/#1x80mm/#3x150mm, Square #2x150/#1x100mm, Xeno #2x100mm/#1x80mm, Torx T8, T10, T15, T20, T25, T30, 3/8" drive ratchet, Cable stripping knife, Hex key, 3/8 drive extension bar, Canvas tool bag.

                      Technical Specifications

                      Kit Contents

                      66 Pieces of Insulated Pliers, Cutters & Screwdrivers Set

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)