Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $493.120 |
Price for:Each
Minimum: 1
Multiple: 1
$493.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32895
Newark Part No.92H2165
Technical Datasheet
Kit Contents14-Pcs of Long Nose, Linemans Combo, Stripping Pliers, High Leverage, Side Cutters & Screwdrivers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32895 is a 14-piece Insulated Pliers/Cutters/Screwdriver Set with SoftFinish ergonomic roll-off protection multi-component handle and cushioned grip for maximum comfort and power.
- Special chrome-vanadium-molybdenum hardened tool steel
- Through hardened for best wear resistance
- Precision machined exact fit black tips
Applications
Maintenance & Repair
Contents
14 pieces of Nut drivers (1/4, 5/16, 3/8, 1/2), Slotted (5/64, 3/32, 1/8, 9/64, 3/16, 1/4) and Phillips screwdrivers (#1, #2, #3), Long nose pliers (8"), Lineman's combo pliers (9"), BiCut high leverage cutter (8"), Side cutter (6.3") and Stripping pliers (6.3").
Technical Specifications
Kit Contents
14-Pcs of Long Nose, Linemans Combo, Stripping Pliers, High Leverage, Side Cutters & Screwdrivers
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate