Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.600 |
Product Information
Product Overview
33478 is a 5 piece insulated T-handle hex screwdriver set (metric). Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. All Wiha Insulated tools are VDE certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance.
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam out
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
- Backed by the Wiha no hassle guarantee
Contents
Insulated T-handle hex 10.0mm (33449), Insulated T-handle hex 8.0mm (33447), Insulated T-handle hex 6.0mm (33445), Insulated hex metric T-handle 5.0mm (33443), Insulated hex metric T-handle 4.0mm ( 33441).
Technical Specifications
5 Pieces of 4mm, 5mm, 6mm, 8mm, 10mm T-Handle Metric Hex Set
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate