Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No34504
Newark Part No.74AH2873
Product RangeSoftFinish Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.650 |
Price for:Each
Minimum: 1
Multiple: 1
$31.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No34504
Newark Part No.74AH2873
Product RangeSoftFinish Series
Technical Datasheet
Tip Size2.5mm
Blade Length75mm
Overall Length160mm
Product RangeSoftFinish Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
2.5mm
Overall Length
160mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
75mm
Product Range
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate