Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No34505
Newark Part No.74AH2874
Product RangeSoftFinish Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $45.650 |
Price for:Each
Minimum: 3
Multiple: 3
$136.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No34505
Newark Part No.74AH2874
Product RangeSoftFinish Series
Technical Datasheet
Tip Size3mm
Blade Length100mm
Overall Length195mm
Product RangeSoftFinish Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
3mm
Overall Length
195mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate