Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No362-T8
Newark Part No.25M2688
Technical Datasheet
Torx Tip SizeT8
Torx Key TypeT8
Blade Length60mm
Overall Length164mm
Overall Length164mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
T8
Blade Length
60mm
Overall Length
164mm
SVHC
No SVHC (16-Jul-2019)
Torx Key Type
T8
Overall Length
164mm
Product Range
-
Technical Docs (1)
Alternatives for 362-T8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate