Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36264
Newark Part No.25C0871
Product RangeSoftFinish Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
Price for:Each
Minimum: 3
Multiple: 3
$21.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36264
Newark Part No.25C0871
Product RangeSoftFinish Series
Technical Datasheet
Torx Tip SizeT5
Blade Length2.4"
Overall Length6.5"
Product RangeSoftFinish Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Cushioned grip for maximum comfort and power and through-hardened for maximum durability
- Round blade of Wiha High Performance CRM72 Tool Steel
- Precision machined exact fit TORX tips
- Hard Chromed Surface finish for extreme ware
- Ergonomic Handle with Soft Cushion Grip
- Size: T5 x 60mm
- Overall length: 6.4"
Technical Specifications
Torx Tip Size
T5
Overall Length
6.5"
SVHC
No SVHC (16-Jul-2019)
Blade Length
2.4"
Product Range
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
