Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Cushioned grip for maximum comfort and power and through-hardened for maximum durability
- Round blade of Wiha High Performance CRM72 Tool Stee
- Precision machined exact fit TORX tips
- Hard Chromed Surface finish for extreme ware
- Ergonomic Handle with Soft Cushion Grip
- Guaranteed Quality - Made By Wiha
Technical Specifications
Torx Tip Size
T8
Overall Length
162.56mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate