Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No362R T10
Newark Part No.35M1343
Technical Datasheet
Torx Tip SizeT10
Torx Key TypeT10
Blade Length80mm
Overall Length191mm
Overall Length191mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
T10
Blade Length
80mm
Overall Length
191mm
SVHC
No SVHC (16-Jul-2019)
Torx Key Type
T10
Overall Length
191mm
Product Range
-
Technical Docs (1)
Alternatives for 362R T10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate