Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No36590
Newark Part No.28C1666
Product RangeTORX Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.650 |
Price for:Each
Minimum: 1
Multiple: 1
$29.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36590
Newark Part No.28C1666
Product RangeTORX Series
Technical Datasheet
Torx Tip SizeT6, T7, T8, T9, T10, T15, T20
Handle TypeScrewdriver
Blade Length-
Product RangeTORX Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 36590 is a 7 piece torx wing handle set in stand
- Molded handle, through hardened durability
- Precision machined exact fit tips, top spinner grip knob
- 1.63inch product depth, 2.5inch product width, 6.9inch product height
Contents
Torx screwdriver wing handle T10 - 10 pack (36536), Torx screwdriver wing handle T20 - 10 pack (36538), Torx screwdriver wing handle T15 - 10 pack (36537), Torx screwdriver wing handle T8 - 10 pack (36514, Torx screwdriver wing handle T6 - 10 pack (36511), Torx screwdriver wing handle T7 - 10 pack (36513), Torx screwdriver wing handle T9 - 10 pack (36534).
Technical Specifications
Kit Contents
7 Piece of T6, T7, T8, T9, T10, T15, T20 Torx Handle Set
Handle Type
Screwdriver
Product Range
TORX Series
Torx Tip Size
T6, T7, T8, T9, T10, T15, T20
Blade Length
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate