Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.250 |
| 3+ | $86.720 |
Price for:Each
Minimum: 1
Multiple: 1
$88.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No43662
Newark Part No.57AJ5996
Technical Datasheet
Overall Length210mm
Overall Length210mm
Cutting Capacity Max-
For Use WithCopper and Aluminium Cables
Blade Edge-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Overall Length
210mm
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (16-Jul-2019)
Overall Length
210mm
For Use With
Copper and Aluminium Cables
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
