Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No43701
Newark Part No.54AH1755
Product RangePicoFinish
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.210 |
5+ | $19.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No43701
Newark Part No.54AH1755
Product RangePicoFinish
Technical Datasheet
Torx Key TypeT8
Torx Tip SizeT8
Blade Length40mm
Overall Length140mm
Overall Length140mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Key Type
T8
Blade Length
40mm
Overall Length
140mm
SVHC
No SVHC (16-Jul-2019)
Torx Tip Size
T8
Overall Length
140mm
Product Range
PicoFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate