Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.740 |
Product Information
Product Overview
66988 is a 13 piece, ErgoStar ball end hex L-key set (inch). It is ideal for fastening screws in limited access locations or requiring more Torque, Wiha L-Keys consist of Wiha premium quality tool steel engineered for strength and durability, boast CNC precision machined for reduced cam out, chamfered ends for smooth fastener engagement, no cut off burrs or impact distortions, chrome-plated satin finish for corrosion protection.
- 60 HRC through hardened durability
- Wiha exclusive chrome-V-moly super tool steel
- Patented ergo star fast auto open key holder
- Equipped with commonly reached for hex sizes
- 2inch product depth, 5inch product width, 12.3inch product height
Contents
Ball end hex key 1/8" (36949), Ball end hex key 9/64 (36951), Ball end hex key 5/32" (36954), Ball end hex key 3/16" (36957), Ball end hex key 7/32" (36958), Ball end hex key 1/4" (36960), Ball end hex key 5/16" (36961), Ball end hex key 3/8" (36963), Ball end hex key .050" (66945), Ball end hex key 1/16" (66946), Ball end hex key 5/64" (66947), Ball end hex key 3/32" (66950), Ball end hex key 7/64" (66952), Replacement ErgoStar holder yellow (91255).
Technical Specifications
13 Pieces of 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16" Ball End SAE Hex L-Key Set
No SVHC (16-Jul-2019)
ErgoStar Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate