Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No70265
Newark Part No.26AK8632
Product RangeTerminatorBlue Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No70265
Newark Part No.26AK8632
Product RangeTerminatorBlue Series
Technical Datasheet
Kit Contents15 Pieces of #2 Square Bits
Product RangeTerminatorBlue Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
70265 is a #2, 2inch, TerminatorBlue square terminal impact bit (15 pack). It is impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. With TerminatorBlue Impact Bits user get the tightest-fit precision-machined square driver tips from the company that sets the standard for precision. Wiha's exact-fit square tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined Square tips for reduced cam-out
- Fit with a standard 1/4inch hex drive
- Impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- TST™ Torsion Stabilizing Technology for maximum flex and reduced tip stress
- 1.05inch product depth, 1.9inch product height, 3.3inch product width
- 2inch overall length
Technical Specifications
Kit Contents
15 Pieces of #2 Square Bits
SVHC
No SVHC (16-Jul-2019)
Product Range
TerminatorBlue Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate