Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No79490
Newark Part No.84K6855
Also Known As084705794907
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.170 |
Price for:Each
Minimum: 1
Multiple: 1
$88.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No79490
Newark Part No.84K6855
Also Known As084705794907
Technical Datasheet
Kit Contents31-Pcs of Standard Magnetic Bit Holder, Spanner, Tri Wing, Torq Bits, Security Hex
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 79490 is a 31-piece XLSelector Security Bit Set with precision machined TorxPlus tips for exact fit and long life, special chrome-vanadium-molybdenum hardened tool steel.
- Exact fit precision machined
- Universal fit for all standard bit holders and power tools
- Up to 100% better drive performance over standard TORX
- TorxPlus virtually eliminates screw head cam-out
- TorxPlus tools may not fit in standard TORX head screws
- Through hardened for best wear resistance
Applications
Maintenance & Repair
Contents
Spanner (#4, #6, #8, #10), Tri wing (#2, #3, #4, #5), Torq set (#6, #8, #10), Security Torx (T7, T8, T9, T10, T15, T20, T25), Security hex (5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16), Square (#1, #2), Pozidrive (#1, #2), Slotted (6.0mm) and Phillips bits (#1, #2).
Technical Specifications
Kit Contents
31-Pcs of Standard Magnetic Bit Holder, Spanner, Tri Wing, Torq Bits, Security Hex
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate