Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.030 |
Price for:Each
Minimum: 3
Multiple: 3
$189.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No80235
Newark Part No.28C2472
Technical Datasheet
Head Weight - Metric680g
Weight24oz
Head Weight - Imperial24oz
Handle TypeCushioned Grip
Head Diameter1.4"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Head Weight - Metric
680g
Head Weight - Imperial
24oz
Head Diameter
1.4"
SVHC
No SVHC (16-Jul-2019)
Weight
24oz
Handle Type
Cushioned Grip
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate