Quantity | Price |
---|---|
1+ | $804.030 |
Product Information
Product Overview
91890 is a 26-piece insulated hybrid and EV essential tool kit. Grabbing any off-the-shelf tool is not going to cut it when servicing electric vehicles (EV), hybrid electric vehicles (HEV) or battery electric vehicles (BEV). Safety must be the top priority. Developed with input from the leaders in OEM electric vehicles the 26 piece Wiha Insulated EV Essentials tool kit has the tools user need to get the job done, plus the peace of mind using individually tested, 1,000V Rated, Insulated VDE screwdrivers, sockets, ratchets, extension bars, wrenches, pliers, cutters, cable stripping knife, and tweezers. Every single Wiha insulated tool is certified to 1,000VAC (1,500VDC) for safety in energized applications.
- Dedicated tool compartments for secure storage and organization
- Custom-fit trays with finger-recesses for easy retrieval
- Soft Finish® cushion grip handle for comfort and control
- Exact fit precision machined tips for reduced cam-out
- Rigorous heat-treatment process for maximum strength
- Slip guard handle design for added protection
- 18.11" L x 14.56" W x 4.33" H tool case
- 18.5inch product depth, 15inch product height, 4.5inch product width
Contents
12851, 12854, 12855, 31326, 31327, 31329, 31331, 31333, 31334, 20008, 20010, 20012, 20013, 32981, 32101, 32102, 32015, 32023, 32039, 32541, 32546, 32556, 75220, 15000.
Technical Specifications
26 Pcs Of Ratchet, Extension Bar, Knife, Tweezers, Wrenches, Sockets, Pliers, Cutters, Screwdrivers
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate