Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10065000
Newark Part No.78AK9327
Product RangeEMSKV Cable Glands Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.260 |
10+ | $5.010 |
25+ | $4.750 |
50+ | $4.460 |
100+ | $4.280 |
250+ | $3.900 |
500+ | $3.470 |
1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10065000
Newark Part No.78AK9327
Product RangeEMSKV Cable Glands Series
Cable Diameter Min3mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland ColourBrass
IP / NEMA RatingIP68
Product RangeEMSKV Cable Glands Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Max
7mm
Gland Colour
Brass
Product Range
EMSKV Cable Glands Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate