Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10109428
Newark Part No.69AK5352
Product RangeWiska - KA 016
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $5.150 |
| 25+ | $4.910 |
| 50+ | $4.670 |
| 100+ | $4.510 |
| 250+ | $4.180 |
| 500+ | $3.800 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10109428
Newark Part No.69AK5352
Product RangeWiska - KA 016
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric41mm
External Width - Metric86mm
External Depth - Metric125mm
IP RatingIP55
IP RatingIP55
Body ColorGrey
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial3.38"
External Depth - Imperial4.92"
Product RangeWiska - KA 016
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
41mm
External Depth - Metric
125mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.38"
Product Range
Wiska - KA 016
Enclosure Material
Polypropylene (PP)
External Width - Metric
86mm
IP Rating
IP55
Body Color
Grey
External Height - Imperial
1.61"
External Depth - Imperial
4.92"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate