Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 5+ | $14.460 |
| 10+ | $14.160 |
| 25+ | $13.870 |
| 50+ | $13.240 |
| 100+ | $12.120 |
| 250+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 108/5
Newark Part No.08X2277
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric76mm
External Depth - Metric76mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial2.99"
External Depth - Imperial2.99"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
76mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Enclosure Material
Polypropylene (PP)
External Width - Metric
76mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.01"
External Depth - Imperial
2.99"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
