Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
| 5+ | $14.980 |
| 10+ | $14.700 |
| 25+ | $14.420 |
| 50+ | $13.840 |
| 100+ | $12.780 |
| 250+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 308/5/W
Newark Part No.08X2280
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP66
IP RatingIP66
Body ColorWhite
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
85mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP66
Body Color
White
External Height - Imperial
2.01"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate