Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.800 |
| 5+ | $28.250 |
| 10+ | $27.740 |
| 25+ | $27.180 |
| 50+ | $25.900 |
| 100+ | $23.610 |
| 250+ | $21.570 |
Price for:Each
Minimum: 1
Multiple: 1
$30.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 607/5/W
Newark Part No.08X2278
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric66mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorWhite
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
66mm
External Depth - Metric
110mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
Polypropylene (PP)
External Width - Metric
110mm
IP Rating
IP66, IP67
Body Color
White
External Height - Imperial
2.6"
External Depth - Imperial
4.33"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
