Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISS
Manufacturer Part No175E
Newark Part No.34F1003
Also Known AsGTIN UPC EAN: 037103580801
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.940 |
Price for:Each
Minimum: 1
Multiple: 1
$30.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISS
Manufacturer Part No175E
Newark Part No.34F1003
Also Known AsGTIN UPC EAN: 037103580801
Technical Datasheet
Blade Length1.75"
Blade Length - Metric44.45mm
Scissor TypeElectrician
Overall Length - Metric133mm
Blade Length - Imperial1.75"
Overall Length - Imperial5.25"
Handle Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Blade Length
1.75"
Scissor Type
Electrician
Blade Length - Imperial
1.75"
Handle Material
-
SVHC
No SVHC (15-Jun-2015)
Blade Length - Metric
44.45mm
Overall Length - Metric
133mm
Overall Length - Imperial
5.25"
Product Range
-
Technical Docs (1)
Alternatives for 175E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate