Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISS
Manufacturer Part No175E5
Newark Part No.46F2593
Also Known AsGTIN UPC EAN: 037103580825
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
Price for:Each
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISS
Manufacturer Part No175E5
Newark Part No.46F2593
Also Known AsGTIN UPC EAN: 037103580825
Technical Datasheet
Blade Length1.75"
Scissor TypeElectrician
Blade Length - Metric44.45mm
Overall Length - Metric133mm
Blade Length - Imperial1.75"
Overall Length - Imperial5.25"
Handle Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 175E5
1 Product Found
Product Overview
The 175E5 is a 5-inch Electrician Scissors with serrations along entire bottom blade. Made of hot drop-forged solid steel with fully nickel-plated finish.
- Double stripping notch for 19-gauge (0.035") and 23-gauge (0.022") wire
- Serrated along entire bottom blade
- Scraper and file on back edge of blade
- Standard full drop run
- Sharp point
- 5-1/4" Tool length
Applications
Maintenance & Repair
Technical Specifications
Blade Length
1.75"
Blade Length - Metric
44.45mm
Blade Length - Imperial
1.75"
Handle Material
-
SVHC
No SVHC (15-Jun-2015)
Scissor Type
Electrician
Overall Length - Metric
133mm
Overall Length - Imperial
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
