| Quantity | Price |
|---|---|
| 1+ | $36.940 |
Product Information
Product Overview
CW10TM is 10" Crescent Wiss® tradesman heavy-duty titanium coated shear. It features premium-grade steel blade that extends through the handles for twice the strength and ten times the cutting power of standard shear. Their titanium blade coating is three times harder than steel for extra durability and longer edge life. A serrated bottom blade grips material for better control and cleaner cuts, while optimized handle contact points and an index finger “control channel” improve cutting power and increase stability. Touch-point ergonomic handle features soft textured TPR grips for exceptional comfort and reduced fatigue, even for long or repetitive cutting jobs. Heavy-duty blade features premium grade stainless steel and is precision engineered for knife-like cutting edges. Titanium coated blade provides corrosion resistance and are 3X harder than steel for durability and tool life.
- Control channel accommodates index finger for increased control and cutting stability
- Full metal core extends through the handle for maximum strength and increased durability
- 4inch blade length, 10inch overall length
- Titanium coated blade finish, rawhide handle color, glass filled nylon handle material
- Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
- Full lifetime warranty
Technical Specifications
Tradesman Shear
254mm
10"
-
101.6mm
4"
Glass Filled Nylon
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate