| Quantity | Price |
|---|---|
| 1+ | $32.580 |
Product Overview
M1R is a 9-3/4" compound action straight and left aviation snip. The precision-cast molybdenum blade has CNC-ground serrations which allow for more uniform serrations that provide a cleaner cut every time. It features extended pivot bolt life due to the superior free-float design. The spring-action design allows for fast, effortless feed. The all-new latch design provides ergonomic single-handed operation for left or right handed users. New extended non-slip handle grips give users better control while cutting. The new generation of Crescent Wiss MetalMaster® will cut over 8 miles of steel and feature up to 10 times longer cut life than traditional aviation snips. Ergonomic, single material non-slip handle grips provide easy cleaning with built-in hang hole for convenient storage.
- Cuts left from tight curves to straight with red handles for quick identification
- Cuts up to 18 gauge low carbon, rolled steel
- Tested up to 500,000 cuts, engineered for superior cutting performance
- Superior design requires 20% less force to cut
- Ultra durable pivot bolt design provides a longer cutting life
- Precision ground, serrated blades allow for enhanced material control
- Spring loaded return for easy use
- 9.75inch overall length, 1.38inch blade length
- Red handle color, single material non-slip handle material
- Low carbon rolled steel cuts material types, full lifetime warranty
Technical Specifications
9.75"
-
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate