M2P

SNIP,TRADESMAN,M2P,RIGHT - WISS ROHS COMPLIANT: NA

Image is for illustrative purposes only. Please refer to product description.
WISS M2P
ManufacturerWISS
Manufacturer Part NoM2P
Newark Part No.43AK6748
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$40.170
Price for:Each
Minimum: 1
Multiple: 1
$40.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWISS
Manufacturer Part NoM2P
Newark Part No.43AK6748
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)

Product Overview

M2P is a tradesman aviation right cut snip. Its precision-cut edges feature durable serrations that spread cutting force across the jaw, improving cut quality and tool life. The upgraded handle design features built-in stops that provide consistent jaw-opening and easy operation.

  • Black oxide coated blades for added corrosion resistance yielding years of clean cuts
  • Integrated handle ring for hanging or easy storage
  • Ergonomic latch for fast, single-handed operation with either hand
  • Optimized two-shot color-coded grips provide excellent control and easy cleaning
  • 1.375inch cut length
  • Dimension is 11.4inch x 3.15inch x 1.1inch (l x w x h)
  • Corrosion resistant blades
  • Ergonomic handle
  • Up to 10X cut life, half a million cuts

Technical Specifications

SVHC

No SVHC (15-Jun-2015)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate