| Quantity | Price |
|---|---|
| 1+ | $48.170 |
Product Overview
M7R 9-1/4" Crescent Wiss® MetalMaster® right and straight cut aviation snip is capable of cutting right arcs and straight lines. The CNC-serrated blades tightly hold and aggressively cut material, while the self-opening spring action delivers a smooth, low-effort feed. Non-slip cushion grips provide superior control, and tough molybdenum steel blades have exceptional durability and long blade life. Cuts up to 18 gauge carbon steel. Blade serrations hold material firmly and spread cutting force uniformly across blade edge, improving cut quality and tool life. Ergonomic, single material non-slip handle grips provide excellent control and easy cleaning with built-in hang hole for convenient storage.
- Cuts straight lines and right arcs with green handles for quick identification
- Offset blades keep hands clear of metal while cutting
- Cuts up to 18 gauge low carbon, rolled steel
- Spring-action handle for a faster, effortless feed
- Handle latch keeps blades closed during storage or when not in use
- 1.25inch blade length, green handle color, single non-slip handle material
- Low carbon rolled steel cuts material types, full lifetime warranty
- 9.25inch overall length, 1.115inch overall width, 3.1inch overall height
Technical Specifications
9.25"
-
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate