Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISS
Manufacturer Part NoW8TA
Newark Part No.84K0500
Also Known AsGTIN UPC EAN: 037103211293
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $31.070 |
Price for:Each
Minimum: 4
Multiple: 4
$124.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISS
Manufacturer Part NoW8TA
Newark Part No.84K0500
Also Known AsGTIN UPC EAN: 037103211293
Technical Datasheet
Scissor TypeUtility
Blade Length - Metric101.6mm
Overall Length - Metric203.2mm
Blade Length - Imperial4"
Overall Length - Imperial8"
Handle MaterialComposite
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Scissor Type
Utility
Overall Length - Metric
203.2mm
Overall Length - Imperial
8"
Product Range
-
Blade Length - Metric
101.6mm
Blade Length - Imperial
4"
Handle Material
Composite
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate