New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  CIRRUS LOGIC AUDIO CARD

                                                                                                  Audio Expansion Board for Raspberry Pi

                                                                                                  WOLFSON MICROELECTRONICS
                                                                                                  WOLFSON MICROELECTRONICS CIRRUS LOGIC AUDIO CARD
                                                                                                  WOLFSON MICROELECTRONICS CIRRUS LOGIC AUDIO CARD
                                                                                                  WOLFSON MICROELECTRONICS CIRRUS LOGIC AUDIO CARD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWOLFSON MICROELECTRONICS
                                                                                                  Manufacturer Part NoCIRRUS LOGIC AUDIO CARD
                                                                                                  Newark Part No.84X8125
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  WOLFSON MICROELECTRONICS
                                                                                                  ManufacturerWOLFSON MICROELECTRONICS
                                                                                                  Manufacturer Part NoCIRRUS LOGIC AUDIO CARD
                                                                                                  Newark Part No.84X8125
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerWolfson Microelectronics
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM1176JZF-S
                                                                                                  Silicon Core NumberWM5102, WM8804, WM7220
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi 1 Model A+, Raspberry Pi 1 Model B+, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B
                                                                                                  Kit ContentsAudio Card
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Cirrus Logic Audio Card brings all the features found on the previous version of this card form Wolfson Microelectronics to the Raspberry Pi B+. It offers a similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback.

                                                                                                  • For use with Raspberry Pi A+ and B+
                                                                                                  • HAT Compatible
                                                                                                  • Capable of rendering HD Audio, at 24-bit, 192kHz
                                                                                                  • 3.5mm 4-pole jack for a headset/boom mic combination for gaming or VoIP applications
                                                                                                  • Two DMIC microphones onboard for stereo recording
                                                                                                  • 3.5 mm jack Stereo Line Output for connection to devices such as external stereo amplifiers
                                                                                                  • 3.5mm jack for Stereo Line Input for high quality audio recording or capture
                                                                                                  • S/PDIF input and output
                                                                                                  • On-board class D power amplifier for external speakers
                                                                                                  • High SNR (Signal to Noise Ratio) for high quality playback and record

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Wolfson Microelectronics

                                                                                                  Core Sub-Architecture

                                                                                                  ARM1176JZF-S

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Audio Card

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  WM5102, WM8804, WM7220

                                                                                                  For Use With

                                                                                                  Raspberry Pi 1 Model A+, Raspberry Pi 1 Model B+, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.